
General purpose operational amplifier IC featuring a single circuit in a SOT-23-6 surface mount package. Boasts a 10MHz gain bandwidth product and 120dB voltage gain, with a 3V/µs slew rate. Offers a low 70µV input offset voltage and 1pA input bias current, supported by a 90dB common mode rejection ratio. Operates from 2.7V to 5.5V supply voltages, consuming 2.5mA operating supply current with 48mA output current per channel. Suitable for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4475AUT/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4475AUT/V+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 3V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4475AUT/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.