
The MAX4476AUT#TG16 is a single-channel, general-purpose amplifier with a gain bandwidth product of 10MHz. It has an input bias current of 1pA and an input offset voltage of 70uV. The amplifier operates over a temperature range of -40°C to 125°C and is supplied with a voltage of up to 5.5V, drawing a maximum supply current of 2.5mA. The device is available in a surface-mount SOT-23-6 package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4476AUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4476AUT#TG16 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4476AUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
