Automotive-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal, TSSOP-14 package IC offers four functions with a low input offset voltage of 750µV maximum. It operates across a wide temperature range from -40°C to 125°C, with a nominal supply voltage of 5V and a maximum supply current of 17.6mA. Key performance specifications include a nominal slew rate of 3V/µs, a unity gain bandwidth of 10MHz, and a minimum voltage gain of 17780. Frequency compensation is integrated, and the device exhibits low-offset and low-bias characteristics.
Maxim MAX4478AUD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4478AUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.