
Four-channel general-purpose operational amplifier IC featuring a 10MHz gain bandwidth product and 3V/µs slew rate. Offers a high 120dB voltage gain and 90dB common mode rejection ratio, with low 1pA input bias current and 70µV input offset voltage. Operates from 2.7V to 5.5V supply voltage, consuming 2.5mA typical operating supply current. Surface mountable in a TSSOP package, suitable for automotive applications with a wide operating temperature range of -40°C to 125°C.
Maxim MAX4478AUD/V+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 70uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.5mA |
| Output Current | 48mA |
| Output Current per Channel | 48mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 3V/µs |
| Supply Current | 2.2mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4478AUD/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.