
Single-channel, general-purpose operational amplifier featuring a 140kHz gain bandwidth product and 0.08V/µs slew rate. This CMOS op-amp offers a 1mV maximum input offset voltage and 0.1pA input bias current. Operating from a 2.5V to 5.5V supply range, it consumes 50µA of quiescent current and delivers 17mA output current per channel. Packaged in a SOT-23-6 surface-mount case, it operates across a -40°C to 125°C temperature range.
Maxim MAX4481AUT-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Supply Current | 50uA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4481AUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.