Automotive-grade operational amplifier featuring a single function and voltage-feedback architecture. This 6-pin IC offers a nominal supply voltage of 5V, with a maximum limit of 6V, and operates across a wide temperature range from -40°C to 125°C. Key specifications include a maximum input offset voltage of 9000µV, a nominal slew rate of 0.08V/µs, and a unity gain bandwidth of 140MHz. The device is housed in a compact R-PDSO-G6 (SC-70) package with a width of 1.25mm and length of 2mm.
Sign in to ask questions about the Maxim MAX4481AXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4481AXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 0.08 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15800 |
| Unity Gain BW-Nom | 140 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4481AXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.