
The MAX4481AXT-T is a single-channel, general-purpose operational amplifier with a common mode rejection ratio of 71dB and a gain bandwidth product of 140kHz. It has an input offset voltage of 1mV and can operate with a supply voltage range of 2.5V to 5.5V. The amplifier is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX4481AXT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4481AXT-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Current per Channel | 17mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.08V/µs |
| Supply Current | 50uA |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4481AXT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.