
The MAX4483ASD+ is a general purpose op-amp with a common mode rejection ratio of 71dB and a gain bandwidth product of 140kHz. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.5V and 5.5V. It consumes an operating supply current of 50uA and can provide an output current of up to 3mA per channel. The MAX4483ASD+ is RoHS compliant and does not have radiation hardening.
Maxim MAX4483ASD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 140kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50uA |
| Output Current | 3mA |
| Output Current per Channel | 17mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.08V/µs |
| Supply Current | 50uA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4483ASD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.