
Single-channel, general-purpose operational amplifier featuring a 7MHz gain bandwidth product and a 20V/µs slew rate. This BICMOS device offers a low input offset voltage of 300µV and a high common mode rejection ratio of 67dB. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply voltage and delivers 27mA of output current. Packaged in a SOT-23-5, it supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4484AUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4484AUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current | 27mA |
| Output Current per Channel | 33mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4484AUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.