Single-channel operational amplifier featuring a 7MHz gain bandwidth product and 20V/µs slew rate. This general-purpose op-amp offers a low input bias current of 0.1pA and a typical input offset voltage of 300µV. Operating from a 2.7V to 5.5V supply, it provides a voltage gain of 98dB and an output current of 33mA per channel. Housed in a 5-pin SC-70 surface-mount package, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4484AXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4484AXK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Output Current | 27mA |
| Output Current per Channel | 33mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4484AXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.