The MAX4486AKA is a dual automotive operational amplifier from Maxim, featuring a voltage-feedback architecture and a temperature grade of AUTOMOTIVE. It has a maximum supply current of 4 μA and a maximum supply voltage limit of 6 V. The op amp has a minimum voltage gain of 1260 and a maximum input offset voltage of 10 mV. The device is available in an 8-pin TSSOP package and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4486AKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4486AKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 1260 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4486AKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.