Dual-function operational amplifier featuring an 8-pin SO-8 package with a voltage-feedback architecture. This automotive-grade IC offers a nominal supply voltage of 5V, with a maximum limit of 6V, and operates across a temperature range of -40°C to 125°C. Key specifications include a maximum input offset voltage of 10,000µV, a nominal slew rate of 20V/µs, and a unity gain bandwidth of 7000kHz. The device provides a nominal common-mode reject ratio of 83dB and a minimum voltage gain of 1260.
Sign in to ask questions about the Maxim MAX4486ASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4486ASA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 1260 |
| Unity Gain BW-Nom | 7000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4486ASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.