
Dual-channel operational amplifier featuring a 7MHz gain bandwidth product and 20V/µs slew rate. This general-purpose op-amp offers a 98dB voltage gain and 67dB common mode rejection ratio. It operates from a 2.7V to 5.5V supply voltage with a typical supply current of 1.9mA. The device is housed in an 8-pin UMAX surface-mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX4486AUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4486AUA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.2mA |
| Output Current | 27mA |
| Output Current per Channel | 33mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4486AUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.