Four-circuit general-purpose operational amplifier featuring a 7MHz bandwidth and 7MHz gain bandwidth product. This surface-mount integrated circuit offers a 33mA output current per channel, a 20V/µs slew rate, and a 98dB voltage gain. Operating from a 2.7V to 5.5V supply, it exhibits a low 0.1pA input bias current and 300µV input offset voltage. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is packaged in a 14TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX4487AUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4487AUD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 7MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 7MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.2mA |
| Output Current | 27mA |
| Output Current per Channel | 33mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 1.9mA |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4487AUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
