The MAX4488AUT is an automotive-grade operational amplifier with a maximum operating temperature of 125°C. It features a voltage-feedback architecture and a minimum voltage gain of 17,780. The device has a maximum supply current of 4.4 mA and a maximum supply voltage limit of 6 V. The amplifier type is operational, and it has a low-offset and low-bias capability. The MAX4488AUT is available in a 6-pin R-PDSO-G6 package.
Maxim MAX4488AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Voltage Gain-Min | 17780 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4488AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.