The MAX4490AUK is an automotive-grade operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5-pin TSOP package and a voltage gain of at least 1780. The amplifier has a maximum supply current of 2mA and a maximum supply voltage limit of 6V. It also has a maximum input offset voltage of 16mV and a bias current of 0.25μA at 25°C.
Sign in to ask questions about the Maxim MAX4490AUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4490AUK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 16000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 1780 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4490AUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.