
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 110dB voltage gain. CMOS technology enables a low 50pA input bias current and 1.5mV input offset voltage. Operates from a 1.35V to 5.5V supply range with a typical 800µA supply current. Delivers 50mA output current per channel with a 10V/µs slew rate. Packaged in a 5-pin SOT-23 (PDSO5) for surface mounting.
Maxim MAX4490AUK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4490AUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.