
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 110dB voltage gain. This CMOS device offers a low input bias current of 50pA and a 1.5mV input offset voltage. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 5.5V, it delivers 50mA output current per channel. Packaged in a 5-pin SC-70 surface-mount configuration, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX4490AXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4490AXK-T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4490AXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.