Four-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 110dB voltage gain. CMOS technology enables a low 800µA operating supply current. Input offset voltage is 1.5mV with a 50pA input bias current. Operates from a 1.35V to 5.5V supply range, with a 54dB common mode rejection ratio. Surface mountable in a TSSOP package, with a 10V/µs slew rate and 50mA output current per channel.
Maxim MAX4492AUD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4492AUD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
