
Dual general-purpose operational amplifier IC featuring a 5MHz gain bandwidth product and 3V/µs slew rate. This surface mount component operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, with a typical operating supply current of 770µA. It offers a 110dB voltage gain, 65dB common mode rejection ratio, and 300µV input offset voltage. Designed for general-purpose amplification, it is packaged in an 8-pin UMAX and is RoHS compliant.
Sign in to ask questions about the Maxim MAX4494AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4494AUA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 770uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 770uA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4494AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
