
Four-channel general-purpose operational amplifier in a SOIC package. Features a 5MHz gain bandwidth product and 3V/µs slew rate. Operates with a dual supply voltage range of 2.25V to 5.5V or a single supply from 4.5V to 11V. Offers 65dB common mode rejection ratio and 110dB voltage gain. Input bias current is 200nA with an input offset voltage of 300µV.
Sign in to ask questions about the Maxim MAX4495ASD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4495ASD+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 770uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 770uA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4495ASD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.