The MAX4501CUK is a commercial-grade logic multiplexer with a maximum operating temperature of 70 degrees Celsius and a supply voltage range of 4.5V to 5.5V. It has a 5-pin package and a commercial temperature grade. The device is designed for use in applications where a single input signal needs to be selectively connected to one of multiple output lines. The MAX4501CUK is suitable for use in a variety of environments, including those with temperatures ranging from 0 degrees Celsius to its maximum operating temperature. The device is available from Maxim Integrated.
Maxim MAX4501CUK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4501CUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.