The MAX4501CUK-T is a commercial temperature multiplexer with a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The device is packaged in a 5-pin SOT-23 package with a width of 1.625 millimeters and a length of 2.9 millimeters. It has a commercial temperature grade and operates between 0 and 70 degrees Celsius.
Maxim MAX4501CUK-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4501CUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.