
The MAX4502ESA is a single pole single throw surface mount switch with an on-state resistance of 250 ohms. It operates over a supply voltage range of 2V to 12V and can handle temperatures up to 85°C. The switch is packaged in a SOIC-8 package and is available in quantities of 100. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Maxim MAX4502ESA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4502ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| On-State Resistance | 250R |
| Operating Supply Current | 1uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4502ESA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
