
The MAX4505EUK-T is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-5 package and is not radiation hardened. The device is not RoHS compliant and contains lead, making it non-lead free. It is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Maxim MAX4505EUK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4505EUK-T technical specifications.
| Capacitance | 20pF |
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4505EUK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
