Maxim MAX4507CAP technical specifications.
| Capacitance | 20pF |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4507CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
