The MAX4508CPE is a commercial-grade multiplexer/demultiplexer with 16 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V. The device is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.175mm in length. It is designed for use in commercial applications and has a temperature grade of COMMERCIAL.
Maxim MAX4508CPE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4508CPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.