The MAX4511ESE-T is a 16-pin dual multiplexer from Maxim, featuring an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 4.5 to 18 volts and has a nominal supply voltage of 15 volts. The device has a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. It is available in a 0.150 inch, SOIC-16 package type.
Maxim MAX4511ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4511ESE-T to view detailed technical specifications.
No datasheet is available for this part.