
The MAX4514ESA+ is a single multiplexer with a 1:8 configuration, operating over a supply voltage range of 2V to 12V. It has a maximum power dissipation of 571mW and a maximum supply current of 20uA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C. The MAX4514ESA+ is RoHS compliant.
Maxim MAX4514ESA+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4514ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
