
The MAX4515CSA+T is a single pole single throw switch with an on-state resistance of 10 ohms. It operates from a supply voltage of 2 to 12 volts and has a maximum power dissipation of 727 milliwatts. The device is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from 0 to 70 degrees Celsius. The MAX4515CSA+T is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX4515CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4515CSA+T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| On-State Resistance | 10R |
| Operating Supply Current | 2uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4515CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
