
The MAX4516CSA+T is a single multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 571mW and a maximum supply current of 125uA. The device is packaged in a SOIC package and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX4516CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4516CSA+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 125uA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4516CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
