
The MAX4516EUK-T is a single-pole single-throw dual supply switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 571mW and an on-state resistance of 20 ohms. The device is available in a SOT-23-5 package and is not RoHS compliant. It is designed for surface mount applications and has a maximum supply current of 125uA.
Maxim MAX4516EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 125uA |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.