
The MAX4517CPA is a single pole single throw (SPST) logic switch with a maximum on-state resistance of 20 ohms. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply current of 40 microamperes. The switch is packaged in a DIP package and is available in quantities of 50. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Maxim MAX4517CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4517CPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 1 |
| On-State Resistance | 20R |
| Operating Supply Current | 40uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4517CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.