The MAX4519CEE-T is a commercial-grade logic IC with a dual multiplexer configuration. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 8V and 2.7V, respectively. The device is packaged in a QSOP-16 format, measuring 3.9mm in width and 4.89mm in length. It features 16 terminals and is designed for commercial applications.
Sign in to ask questions about the Maxim MAX4519CEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4519CEE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4519CEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.