
The MAX4524EUB+T is a single-channel multiplexer/demultiplexer from Maxim, packaged in a UMAX surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 330mW. The device is RoHS compliant and has a propagation delay of 150ns. It can be supplied with a voltage as low as 2V and as high as 12V.
Sign in to ask questions about the Maxim MAX4524EUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4524EUB+T technical specifications.
| Package/Case | UMAX |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 80R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4524EUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
