The MAX4525CUB-T is a dual 2-channel multiplexer from Maxim, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3V, with a maximum and minimum supply voltage of 12V and 2V, respectively. The device features a 10-pin MSOP-10 package and has a single function with 2 channels. It is designed to operate within a wide range of supply voltages, making it suitable for various applications.
Sign in to ask questions about the Maxim MAX4525CUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4525CUB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4525CUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.