The MAX4526EUA-T is an industrial-grade dual multiplexer with 8 terminals, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 4.5V to 20V and a negative supply voltage of -15V. The device is packaged in a 3mm x 3mm UMAX-8 package and has a pin count of 8. It is designed for use in a variety of applications, including those requiring high-temperature operation and a wide supply voltage range.
Maxim MAX4526EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4526EUA-T to view detailed technical specifications.
No datasheet is available for this part.