
Dual SPDT analog switch IC, surface mountable in an 8-pin SOIC package. Features a maximum dual supply voltage of 20V and a minimum of 4.5V, with a maximum supply voltage of 36V. Operates across a temperature range of -40°C to 85°C, offering low 1µA maximum supply current. Includes two independent SPDT switches, suitable for general-purpose analog signal routing.
Sign in to ask questions about the Maxim MAX4527ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4527ESA+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4527ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.