The MAX4527EUA-T is an industrial-grade dual multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and 2 functions, with a supply voltage range of 4.5V to 20V. The device is packaged in a 3mm x 3mm S-PDSO-G8 package with a pin count of 8. It is designed for industrial applications and meets the JEDEC package code for a small outline package with 8 pins.
Sign in to ask questions about the Maxim MAX4527EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4527EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4527EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.