The MAX452CSA-T is a single operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC case and is designed for surface mount applications. The device operates on a 5V supply voltage and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Maxim MAX452CSA-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.