The MAX452ESA operational amplifier is a single-channel device with a -3dB bandwidth of 50MHz, operating on a 5V supply voltage and consuming 25mA of current. It is packaged in a surface-mount SOIC-8 package and is suitable for operation over a temperature range of -40°C to 85°C. The amplifier is not radiation hardened and is not RoHS compliant.
Maxim MAX452ESA technical specifications.
| -3db Bandwidth | 50MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX452ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.