The MAX452ESA-T is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-volt supply voltage and a maximum supply current of 30 milliamps. This device has a pin count of 8 and is packaged in a 0.150 inch SOIC-8 package. The amplifier type is operational amplifier with a slew rate of 300 volts per microsecond and a common-mode reject ratio of 80 decibels. The input offset voltage is maximally 5000 microvolts, and the average bias current is maximally 0.03 milliamps.
Sign in to ask questions about the Maxim MAX452ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX452ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 300 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 50000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX452ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.