
The MAX4531EAP is a dual supply voltage multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 0.200 INCH, 0.65 MM PITCH, SSOP-20 package and is not RoHS compliant. The device has an on-state resistance of 75R and is not radiation hardened. It is suitable for use in surface mount applications.
Sign in to ask questions about the Maxim MAX4531EAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4531EAP technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 75R |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4531EAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
