SPDT analogue switch IC featuring 4 channels and 4 circuits, each with 4 switches. Operates with dual supply voltages from 4.5V to 18V, or single supply from 9V to 36V. Offers an on-state resistance of 175 ohms and a drain-to-source resistance of 125 ohms. Packaged in a 20-pin SSOP for surface mounting, with a maximum power dissipation of 800mW. RoHS compliant and lead-free, with turn-on delay of 100ns and turn-off delay of 60ns.
Sign in to ask questions about the Maxim MAX4533CAP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4533CAP+ technical specifications.
| Package/Case | SSOP |
| Drain to Source Resistance | 125R |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 175R |
| Operating Supply Voltage | 18V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 100ns |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4533CAP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
