The MAX4533CAP-T is a commercial-grade, 4-channel multiplexer with a 20-pin SSOP package. It operates within a temperature range of 0 to 70°C. The device has a nominal supply voltage of 15V and a maximum supply voltage of 18V. It also has a negative supply voltage of -15V. The multiplexer has a pin count of 20 and a width of 5.29mm.
Sign in to ask questions about the Maxim MAX4533CAP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4533CAP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4533CAP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.