The MAX4535CPD is a dual supply voltage multiplexer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a plastic DIP-14 package and is not radiation hardened. The device is not RoHS compliant and contains lead, making it non-lead free. It can handle a maximum dual supply voltage of 20V and a minimum dual supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Maxim MAX4535CPD technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
