The MAX4535EPD+ is a dual supply operational amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 800mW and a maximum supply voltage of 36V. The device is packaged in a PDIP package and is available in a quantity of 25 units per rail/Tube. The MAX4535EPD+ is RoHS compliant and does not have radiation hardening. It has a propagation delay of 350ns and an operating supply current of 400uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX4535EPD+ technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.