The MAX4536ESE+T is a quad 4-switch demultiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 12V and a minimum supply voltage of 2V. The device is packaged in a SOIC package and is mounted using surface mount techniques. The MAX4536ESE+T is RoHS compliant and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Maxim MAX4536ESE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4536ESE+T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4536ESE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
