The MAX4538CSE-T is a commercial temperature dual multiplexer with 16 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V, with a minimum supply voltage of 2V. The device is packaged in a 16-pin SOP package, measuring 3.9mm in width and 9.9mm in length. It has a single channel and four functions.
Sign in to ask questions about the Maxim MAX4538CSE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4538CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4538CSE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.