The MAX4541EUA-T is an industrial temperature logic multiplexer from Maxim. It operates over a temperature range of -40 to 85 degrees Celsius. The device has 8 terminals and 2 functions, with a pin count of 8. It is available in a TSSOP package with a width and length of 3mm. The device can supply voltage between 2.7 and 12 volts, with a nominal voltage of 5 volts.
Sign in to ask questions about the Maxim MAX4541EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX4541EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4541EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.